Bourns 3318K-2-201 technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Carbon |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3318K-2-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.