Bourns 3318S-1-501 technical specifications.
| Height | 6.91mm |
| Lead Length | 3.51mm |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Resistance | 500R |
| Resistor Type | Carbon |
| Termination | Through Hole |
| Tolerance | 20% |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3318S-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
