
10kR carbon film trimmer potentiometer with a linear taper, designed for through-hole mounting. Features 0.2W power dissipation, 200V voltage rating, and a 25% resistance tolerance. Operating temperature range spans from -25°C to 100°C. Tin-plated contacts and PC pin terminations ensure reliable connection.
Bourns 3319P-1-103 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Depth | 11.5mm |
| Diameter | 9mm |
| Height | 0.25inch |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | Trimpot® 3319 - Open Frame |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 200V |
| Weight | 732mg |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3319P-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
