Bourns 3319P-1-224 technical specifications.
| Height | 0.25inch |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 220kR |
| Resistor Type | Carbon |
| Series | Trimpot® 3319 - Open Frame |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3319P-1-224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.