Bourns 3319P-1-503 technical specifications.
| Depth | 11.5mm |
| Height | 0.25inch |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | Trimpot® 3319 - Open Frame |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3319P-1-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
