Bourns 3319P-2-103 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3319P-2-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.