Bourns 3319P-2-104 technical specifications.
| Length | 11mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | 3319P |
| Termination | Through Hole |
| Tolerance | 25% |
| Voltage Rating | 200V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3319P-2-104 to view detailed technical specifications.
No datasheet is available for this part.