Bourns 3319P-2-201 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bag |
| Resistance | 200R |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Technology | CARBON FILM |
| Termination | Through Hole |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3319P-2-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.