Bourns 3319P-2-502 technical specifications.
| Length | 11mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | 3319P |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 25% |
| Voltage Rating | 200V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3319P-2-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.