Bourns 3319P-3-504 technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3319P-3-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.