
Bourns 3329H-1-104 technical specifications.
| Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3329H-1-104 to view detailed technical specifications.
No datasheet is available for this part.
