Bourns 3329H-1-154 technical specifications.
| Height | 0.18inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 150kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329H-1-154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.