Sealed trimmer potentiometer featuring a cermet resistor element with 20 Ohms resistance and a 10% tolerance. This through-hole mount component offers a linear taper and a single turn adjustment, rated for 300V DC. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 500mW and a lead diameter of 0.5mm. Contact plating is matte tin, and the unit is RoHS compliant.
Bourns 3329H-1-200LF technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-200LF to view detailed technical specifications.
No datasheet is available for this part.