Bourns 3329H-1-221LF technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.