Bourns 3329H-1-223 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Resistance | 22kR |
| Resistor Type | Cermet |
| Termination | Through Hole |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329H-1-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.