Cermet trimmer resistor with 250k Ohm resistance and 10% tolerance. Features a 1/2W power rating, 300V voltage rating, and operates across a -55°C to 150°C temperature range. This general-purpose variable resistor utilizes a sealed cermet technology with a linear taper and pin termination. Designed for through-hole mounting, it measures 6.35mm in diameter and is supplied in a tube package.
Bourns 3329H-1-254LF technical specifications.
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-254LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.