
Bourns 3329H-1-471 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Cermet |
| Series | 3329 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329H-1-471 to view detailed technical specifications.
No datasheet is available for this part.