
The Trimpot 3329 Sealed is a cermet variable resistor with a resistance of 4.7kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in a packaging of 100 units per rail/tube. The resistor is designed for through hole mounting and has a weight of 0.02oz. It operates within a temperature range of -55°C to 150°C.
Bourns 3329H-1-472LF technical specifications.
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.