
Through-hole mounted, linear taper trimmer resistor with a cermet element. Features 5kΩ resistance with a 10% tolerance and a 0.5W power rating. Operates across a -55°C to 150°C temperature range with a 300V DC rating. This sealed cermet trimmer is designed for PCB mounting and is RoHS compliant.
Bourns 3329P-1-502LF technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 0.229inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-1-502LF to view detailed technical specifications.
No datasheet is available for this part.