
The Trimpot 3329 Sealed is a variable resistor with a resistance of 100R and a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The resistor is available in a sealed package and is RoHS compliant. It has a weight of 0.02oz and is packaged in a rail or tube with 50 units per package. The operating temperature range is from -55°C to 150°C.
Bourns 3329P-DK9-101LF technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Height | 0.244inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-DK9-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.