The Bourns Trimpot 3329 Sealed resistor features a resistance of 200kR with a tolerance of 10% and a maximum power dissipation of 500mW. It is available in a through hole package with a diameter of 6.35mm and a height of 0.244inch. The resistor is RoHS compliant and has a contact plating of tin, matte. It operates over a temperature range of -55°C to 150°C.
Bourns 3329P-DK9-204LF technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Height | 0.244inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-DK9-204LF to view detailed technical specifications.
No datasheet is available for this part.