Bourns 3329S-1-201 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329S-1-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.