Bourns 3329S-1-501LF technical specifications.
| Color | White |
| Contact Plating | Tin, Matte |
| Depth | 6.1mm |
| Diameter | 6.6mm |
| Height | 8.38mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329S-1-501LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.