Cermet trimmer potentiometer, 0.5W power rating, 1kΩ resistance with 10% tolerance. Features a linear taper, single turn operation, and a voltage rating of 300V AC/DC. Designed for through-hole mounting with pin terminations, operating across a temperature range of -55°C to 150°C. This circular component has a diameter and length of 6.6mm, a depth of 6.1mm, and is RoHS compliant.
Bourns 3329W-1-102LF technical specifications.
| Color | White |
| Depth | 6.1mm |
| Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329W-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.