Cermet trimmer resistor, 0.5W power dissipation, 20kΩ resistance with 10% tolerance. Features a linear taper, single turn, and through-hole mounting with 3 pins. Operates across a -55°C to 150°C temperature range and has a 300V DC voltage rating. This RoHS compliant component is packaged in a rail/tube.
Bourns 3329W-1-203LF technical specifications.
| Color | White |
| Depth | 6.1mm |
| Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329W-1-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.