
Cermet trimmer potentiometer with 500 Ohm resistance and 10% tolerance. Features a linear taper, horizontal screw actuator, and PC pin termination for through-hole mounting. Rated for 0.5W maximum power dissipation, operating between -25°C and 150°C. Sealed construction with tin/lead plated contacts.
Bourns 3329X-1-501 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | White |
| Contact Plating | Tin, Lead |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Manufacturer Series | 3329 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329X-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
