The Bourns Trimpot 3329 Sealed Linear 300V 10% 500mW Through Hole is a variable resistor with a linear taper, a maximum power dissipation of 500mW, and a voltage rating of 300V. It is designed for use in through-hole applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, and it has a resistance of 5kΩ. It is packaged in a rail/Tube format and has a weight of 0.02oz.
Bourns 3329X-1-502LF technical specifications.
| Color | White |
| Contact Plating | Tin, Matte |
| Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329X-1-502LF to view detailed technical specifications.
No datasheet is available for this part.