
Cermet trimmer potentiometer, 0.5W power dissipation, 20kΩ resistance with 10% tolerance. Features a 300V DC rating and operates across a -55°C to 150°C temperature range. This through-hole mount component offers 4 turns for precise adjustment and a linear taper. Compliant with RoHS standards, it utilizes tin, matte contact plating and has a blue cermet element.
Bourns 3339H-1-203LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Diameter | 7.62mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3339 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339H-1-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
