Cermet trimmer potentiometer, 500k Ohm resistance with 10% tolerance, rated for 0.5W maximum power dissipation. Features a linear taper and 4 electrical turns for precise adjustment. Mounts via through-hole termination with pin leads, operating across a -55°C to 150°C temperature range. This sealed, lead-free component is RoHS compliant and packaged in a tube.
Bourns 3339H-1-504LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Diameter | 7.62mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339H-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.