Cermet trimmer resistor, 0.5W power dissipation, 2kΩ resistance, and 500V DC rated voltage. Features a 10% tolerance, linear taper, and 4 turns for precise adjustment. Operating temperature range from -55°C to 150°C. Through-hole mount with pin termination and tin/lead contact plating.
Bourns 3339P-1-202 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3339P-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
