
Four-turn cermet trimmer potentiometer with 2kR resistance and 10% tolerance. Features a 7.62mm diameter blue cermet body, radial package, and through-hole PCB mounting. Rated for 300V AC/DC, with a maximum power dissipation of 500mW and operating temperatures from -55°C to 150°C. Lead-free and RoHS compliant.
Bourns 3339P-1-202LF technical specifications.
| Body Diameter | 7.62mm |
| Package/Case | Radial |
| Color | Blue |
| Diameter | 7.62mm |
| Height | 0.25inch |
| Lead Diameter | 0.43mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339P-1-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.