50 Ohm, 0.5W Cermet trimmer potentiometer with linear taper, 10% resistance tolerance, and a DC rated voltage of 300V. Features a sealed, through-hole mount design with PC pins, operating across a temperature range of -55°C to 150°C. This general-purpose variable resistor offers 4 turns for precise adjustment and a maximum power dissipation of 500mW.
Bourns 3339P-1-500LF technical specifications.
| Color | Blue |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339P-1-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.