
Sealed cermet trimmer potentiometer, 0.5W power dissipation, 500kΩ resistance with 10% tolerance. Features a linear taper, 4-turn adjustment, and operates across a -55°C to 150°C temperature range. Through-hole PCB mount with tin-plated pins, measuring 7.62mm diameter and 6.25mm width. RoHS compliant and designed for reliable performance.
Bourns 3339P-1-504LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Diameter | 7.62mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339P-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
