
Linear Cermet Trimmer Potentiometer, 10kR resistance with 10% tolerance. Features a horizontal screw actuator, PC pin termination, and a maximum power dissipation of 500mW. Operating temperature range from -55°C to 150°C, with a DC rated voltage of 300V. Through-hole PCB mountable, sealed design with tin terminal finish.
Bourns 3339W-1-103LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 8mm |
| Diameter | 8.13mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Manufacturer Series | 3339 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339W-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
