5k Ohm cermet trimmer potentiometer, 0.5W power rating, linear taper, 10% tolerance. Features through-hole mounting with PC pins, 4 turns, and a sealed Trimpot® 3339 series design. Operates from -55°C to 150°C, with a maximum power dissipation of 500mW. RoHS compliant and lead-free.
Bourns 3339W-1-502LF technical specifications.
| Color | Blue |
| Depth | 8mm |
| Diameter | 8.13mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339W-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
