
The Trimpot 3345 Sealed is a wirewound variable resistor with a resistance of 10 ohms and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is designed for through hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Bourns 3345P-1-100T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345P-1-100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.