Bourns 3345P-1-253 technical specifications.
| Height | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Wirewound |
| Series | Trimpot® 3345 - Sealed |
| Termination | PC Pin |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345P-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.