
The Bourns Trimpot 3345 Sealed is a wirewound variable resistor with a resistance of 5kR and a tolerance of 5%. It has a maximum power dissipation of 1W and is designed for through hole mounting. The resistor is compliant with RoHS regulations and is available in bulk packaging. It operates within a temperature range of -55°C to 150°C.
Bourns 3345P-1-502T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Termination | PC Pins |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345P-1-502T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
