Bourns 3345W-1-100 technical specifications.
| Height | 0.525inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345W-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.