Bourns 3345W-1-500 technical specifications.
| Contact Plating | Gold |
| Depth | 6.86mm |
| Height | 0.525inch |
| Length | 11.43mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345W-1-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.