Bourns 3352E-1-100 technical specifications.
| Depth | 10.67mm |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3352 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.01oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3352E-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.