
The Bourns 3352E-1-100LF is a 10R cermet trimpot with a tolerance of 20%. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The component is RoHS compliant and has a maximum operating temperature range of -55°C to 125°C. The trimpot is packaged in bulk and has a weight of 0.01oz.
Bourns 3352E-1-100LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 10.67mm |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352E-1-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
