Bourns 3352T-1-200LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Height | 8.89mm |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bag |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.01oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352T-1-200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.