Cermet trimmer resistor with 20kR resistance and 20% tolerance. Features a single turn, linear taper, and 0.5W power rating. Designed for PCB mounting with through-hole termination and a voltage rating of 250V. Operates across a temperature range of -55°C to 125°C. Dimensions are 8.89mm diameter and 9.53mm depth.
Bourns 3352T-1-203LF technical specifications.
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352T-1-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.