
Cermet trimmer potentiometer, 0.5W power rating, 50kΩ resistance, and 20% tolerance. Features a single turn, linear taper, and through-hole PCB mount. Operating temperature range from -55°C to 125°C with a 250V voltage rating. Tin matte contact plating and RoHS compliant.
Bourns 3352T-1-503LF technical specifications.
| Color | Black |
| Contact Plating | Tin, Matte |
| Diameter | 8.89mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3352 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3352T-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
