
The Bourns 3352T-1-505 is a linear variable resistor with a resistance of 5MR and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a rail/Tube format and is mounted through a hole. It is a cermet type resistor with a linear taper and a pin termination.
Bourns 3352T-1-505 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 5MR |
| Resistor Type | Cermet |
| Series | 3352 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.01oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3352T-1-505 to view detailed technical specifications.
No datasheet is available for this part.
