Bourns 3360C-1-102LF technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3360 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3360C-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.