Bourns 3360C-1-104 technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 3360 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3360C-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.