
The Bourns 3360C-1-502LF is a conductive plastic potentiometer with a linear taper and a resistance of 5kR. It has a maximum power dissipation of 250mW and is available in a package quantity of 100. The potentiometer is designed for panel mount applications and has a weight of 4.5g. It operates within a temperature range of 1°C to 125°C and is compliant with ROHS regulations.
Bourns 3360C-1-502LF technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3360 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3360C-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.