This 1-turn linear potentiometer features a conductive plastic construction with a 5k ohm resistance and 20% tolerance. It has a maximum operating temperature range of 1 to 125°C and a maximum power dissipation of 250mW. The device is available in a package quantity of 100 and is packaged in a tray. The potentiometer is RoHS compliant and has a linear taper.
Bourns 3360P-1-502LF technical specifications.
| Actuator Diameter | 0.093inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin, Matte |
| Depth | 6.78mm |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3360 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3360P-1-502LF to view detailed technical specifications.
No datasheet is available for this part.